• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Workstation Lenovo ThinkCentre M75q Tiny AMD Ryzen AMD Ryzen 7 Pro 8700GE 5.1 GHz 32 GB RAM 1 TB SSD AMD AMD Rade

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo Lenovo ThinkCentre M75q Tiny AMD Ryzen Workstation

  • AMD Ryzen 7 Pro 8700GE 8 core(s) / max. 5.1 GHz
  • RAM: 32 GB 5200 MHz
  • 1 TB SSD
  • AMD AMD Radeon
  • Windows® 11 Pro

Technical specifications

  • Internal memory type DDR5 SDRAM
  • Memory card slots: 2x SO-DIMM
  • Optical Drive Type: No.
  • SSD interface PCI Express 4.0
  • SSD form factor M.2
  • Built-in graphics card model: AMD Radeon 780M
  • Product type: Mini PC
  • WLAN standards Wi-Fi 6E (802.11ax)
  • HDMI Version 2.1
  • Keyboard included: Yes
Product type

Workstation

CPU series

AMD Ryzen 7 Pro

CPU

AMD Ryzen 7 Pro 8700GE

Processor/type

8700GE

Processor cores (No.)

8 x

CPU speed

3.6 GHz

CPU turbo clock speed (max.)

5.1 GHz

32 GB

Memory clock speed

5200 MHz

RAM / Max. upgrade

32 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

AMD

Onboard graphics card (version)

AMD Radeon

Dedicated graphics card

No

SSD size (total)

1024 GB

SSD 1 type

SSD

SSD

1 TB

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.3

Keyboard layout

Keyboard not included

No. of DisplayPort

2 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

3 x

No of. USB type A 3.1 /3.2 2nd gen

3 x

Factory colour

Black

Width

179 mm

Height

36.5 mm

Depth

182.9 mm

Weight

1.25 kg

PSU power

90 W

Operating system (Version)

Windows® 11 Pro

Bluetooth

Yes

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

Memory capacity

1 TB

10/100/1000 Mbps ports

1 x

Capacity

1 l

Wi-Fi

Yes

Ethernet LAN

yes

Cable lock slot

yes

Display included

no

NVMe

yes

Mouse included

yes

Card reader integrated

no

Trusted Platform Module (TPM)

yes

Number of SSDs installed

1

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3839502 Lenovo Workstation Lenovo ThinkCentre M75q Tiny AMD Ryzen AMD Ryzen 7 Pro 8700GE 5.1 GHz 32 GB RAM 1 TB SSD AMD AMD Rade

Description


Strong power in a compact format

- This tiny, powerful desktop PC fits anywhere and can also be positioned horizontally.
- Robust protection with the ThinkShield security portfolio
- Super-fast, integrated graphics – Ideal for heavy graphics and editing workloads
- Great for multitasking – supports up to 3 displays


This text is machine translated.

Features

  • AMD Ryzen 7 PRO 8700GE (8C/16T, 3.6/5.1GHz, 8MB L2/16MB L3)
  • 2X 16GB SO-DIMM DDR5-5200
  • 1TB SSD M.2 2280 PCIe 4.0x4 NVMe SSD Opal 2.0
  • AMD Radeon 780M graphics
  • Windows 11 Pro

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.