• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Workstation Thinkstation P5 G2 2.5 cm (1 inch) Intel® Xeon® 636 4.7 GHz 64 GB RAM 1 TB SSD Nvidia Nvidia® RTX PRO

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo Thinkstation P5 G2 2.5 cm (1 inch) Workstation

  • Display: 2.5 cm (1 inch)
  • Intel® Xeon® 636 12 core(s) / max. 4.7 GHz
  • RAM: 64 GB DDR5 RAM
  • 1 TB SSD
  • Nvidia Nvidia® RTX PRO 4000 Blackwell 24 GB GDDR7
  • Windows® 11 Pro for Workstations

Technical specifications

Product type

Workstation

Model

ThinkStation P5 G2

Display (cm)

2.5 cm

Screen size diagonal (inches)

1 inch

CPU series

Intel® Xeon®

CPU

Intel® Xeon® 636

Processor/type

636

Processor cores (No.)

12 x

CPU speed

3.5 GHz

CPU turbo clock speed (max.)

4.7 GHz

CPU cache

48 MB

64 GB

RAM type

DDR5 RAM

No. of memory slots

4

RAM / Max. upgrade

1 TB

Dedicated graphics card (GPU manufacturer)

Nvidia

Dedicated graphics card

Yes

Dedicated graphics card (memory type)

GDDR7

Dedicated graphics card (memory)

24 GB

Onboard graphics card (version)

Nvidia® RTX PRO 4000 Blackwell

SSD size (total)

1024 GB

SSD 1 type

SSD

SSD

1 TB

SSD connection

M.2 PCIe NVMe 5.0 x4

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

Keyboard not included

No. of Gigabit LANs

1 x

No. of USB A 2.0 ports

2 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

No. of USB 3.0 ports

4 x

Interfaces

Audio line in

Audio line out

USB A (USB 2.0)

USB A (USB 3.2 2nd gen)

USB C® (USB 3.2 2nd gen)

USB C® (USB 3.2 2x 2nd gen)

RJ45 2.5 Gbit (LAN) port

Factory colour

Multicolour

Width

165 mm

Height

440 mm

Depth

453.9 mm

Weight

19 kg

PSU power

750 W

Features

Built-in SSD

Kensington lock

TPM2.0 module

Operating system (Version)

Windows® 11 Pro for Workstations

Display size

- 23 inch

Display

2.5 cm (1 inch)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3776227 Lenovo Workstation Thinkstation P5 G2 2.5 cm (1 inch) Intel® Xeon® 636 4.7 GHz 64 GB RAM 1 TB SSD Nvidia Nvidia® RTX PRO

Description

Developed for professional work requirements, the Lenovo ThinkStation P5 Gen 2 is a reliable platform for demanding tasks. Equipped with a powerful Intel Xeon processor and supporting four-channel storage architecture, this workstation can easily handle resource-intensive applications. With 8 available DIMM slots and a total capacity of 1 TB SSD, it offers ample storage space and power for a variety of computing requirements.
Security and manageability are the top priority for this workstation. It features a discrete Trusted Platform Module (TPM 2.0) security chip and a chassis intrusion switch for anti-theft protection. Compliant with FIPS 140-2 and TCG standards, it ensures data integrity and security, making it suitable for environments that require strict compliance.

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.