• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Workstation TS P3 Tower G2 U7 265 TS 2.5 cm (1 inch) 265 32 GB RAM 512 GB SSD Intel Intel graphics 30HT00BKGE

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo TS P3 Tower G2 U7 265 TS 2.5 cm (1 inch) Workstation

  • Display: 2.5 cm (1 inch)
  • 265
  • RAM: 32 GB DDR5 RAM 5600 MHz
  • 512 GB SSD
  • Intel Intel graphics
  • Windows® 11 Pro

Technical specifications

  • Intel Core Ultra 7 processor family
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 4x DIMM
  • Optical Drive Type: No.
  • SSD interface PCI Express 5.0
  • SSD form factor M.2
  • Built-in graphics card model: Intel graphics
  • HDMI version 2.1
  • Intel W880 motherboard chipset
  • Product type: Workstation
  • Keyboard included: Yes
Product type

Workstation

Model

ThinkStation P3 Tower Gen 2

Display (cm)

2.5 cm

Screen size diagonal (inches)

1 inch

CPU

265

Processor/type

265

Processor cores (No.)

20 x

32 GB

RAM type

DDR5 RAM

Memory clock speed

5600 MHz

RAM / Max. upgrade

256 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel graphics

Dedicated graphics card

No

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Keyboard layout

None (PC-controlled)

No. of DisplayPort

2 x

No. of Gigabit LANs

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

4 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

No. of USB 3.0 ports

1 x

Interfaces

Headphone input

Factory colour

Multicolour

Width

180 mm

Height

415 mm

Depth

370 mm

Weight

14.4 kg

PSU power

750 W

Operating system (Version)

Windows® 11 Pro

Display size

- 23 inch

Display

2.5 cm (1 inch)

Memory capacity

512 GB

10/100/1000 Mbps ports

1 x

Wi-Fi

No

UKCA

yes

Line-out

yes

Ethernet LAN

yes

Cable lock slot

yes

Microphone in

yes

NVMe

yes

Mouse included

yes

Card reader integrated

yes

Trusted Platform Module (TPM)

yes

Number of SSDs installed

1

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754484 Lenovo Workstation TS P3 Tower G2 U7 265 TS 2.5 cm (1 inch) 265 32 GB RAM 512 GB SSD Intel Intel graphics 30HT00BKGE

Description

Features

  • Intel core ultra 7 265, 20C (8P + 12E)/20T, Max Turbo up to 5.3GHz, 30 MB Intel Smart cache
  • 2 x 16GB UDIMM DDR5-5600 non-ECC
  • 1x 512GB SSD M.2 2280 PCIe 5.0x4 NVMe SSD Opal
  • Intel graphics
  • Windows 11 Pro

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.