• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lens protection filter B + W Filter 40.5 mm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Neutral color: No.
  • Light pollution filter: No.
  • Multiple remuneration: Yes
Product type

Lens protection filter

Filter thread

40.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2366847 Lens protection filter B + W Filter 40.5 mm

Description

NARROW. LIGHT. PRECISE. With the T-PRO filter line, it has been possible to adapt the design to the increasingly compact camera equipment and to design the profile in a narrow way. The titanium-colored finish gives the filter line a special note and is optimally suitable for all focal lengths including wide-angle and telephoto lenses. The special functional lacquer with its sliding properties facilitates the screwing in and out of the filter. The base material of the filter holder, as usual at B+W, is made of sturdy brass. Features: -narrow and light filter -titanium finish -high stability through brass socket -MRC nano coating -protective filter 007 Clear -usable from wide angle to telephoto lens

This text is machine translated.