• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LevelOne Netzwerkkamera FCS-5202 IP CCTV camera

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IP-LevelOneNetzwerkkamera;FCS-5202

  • Pixel number of native sensor: 4 MP
  • Product type: Network camera

Technical specifications

  • Gemini fixed focal Bullet IP network camera, 4 megapixel, H.265, 802.3af PoE, indoor/outdoor
Product type

CCTV camera

Weight

0.623

Factory colour

Multicolour

Signal standard

IP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739757 LevelOne Netzwerkkamera FCS-5202 IP CCTV camera

Description

LevelOne GEMINI fixed focal length bullet IP network camera, 4 megapixels, H.265, 802.3af PoE, indoor/outdoor. Type: IP-security camera, supported positioning: Inside & outside, transmission technology: Cabled. Mounting type: Wall, product color: White, form factor: Bullet. Viewing angle (horizontal): 84°, viewing angle (vertical): 45°, viewing angle of the lens, diagonal: 100°. CMOS sensor, image sensor size: 25.4/3 mm (1/3"). Digital Zoom: 8x, fixed focal length: 4 mm

This text is machine translated.

Features

  • General:
  • Type: IP-security camera
  • Supported positioning: Inside & outside
  • Transmission technology: Cabled
  • Mounting type: Wall
  • Product Colour: White
  • Form factor: Storey
  • Viewing angle (horizontal): 84°
  • Viewing angle (vertical): 45°
  • Lens viewing angle, diagonal: 100 °
  • Sensor type CMOS
  • Size of the image sensor 25.4 / 3 mm
  • Digital Zoom 8 x
  • Fixed focal length 4 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.