• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lexmark Paper Tray MX710 MX711 MX810 MX811 MX812 24T7350 2100 Sheet

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lexmark 24T 7350 2100 sheets paper feeder

  • You can expand quickly and easily your device to another paper tray
  • More flexibility with different media (e.g. standard paper, letter paper)
  • Also enables a higher range, without the need to refill paper

Technical specifications

Product type

Paper tray

Compatible with

Lexmark

Paper load (tray 1)

2100 Sheet

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1835678 Lexmark Paper Tray MX710 MX711 MX810 MX811 MX812 24T7350 2100 Sheet

Description

Lexmark 24T7350 Maximum capacity 2100 sheets. Supported media types: plain paper. Country of Origin: China, Printing Technology: Laser. Standard media formats: A4 A5 Folio Legal Letter oficio. 350,5 548,6 535,9 mm (13.8 Dimensions: x x x 21.6 x 21.1 inches), dimensions of packaging (W x D x H): 477,5 665,5 645,2 mm (18.8 x 26.2 x x x 25.4 inch), recommended media weight: 16 - 36 Lbs.

This text is machine translated.

System requirements

  • Lexmark MX710, MX710, MX711, MX711 / / de dthe, MX711, MX810, MX810, MX810 de dfe dme, MX810, MX810, MX810 DTE dtfe dtme, MX810, MX810, MX810 dxme dxfe dxe, MX811, MX811, MX811 de dfe dme, MX811, MX811, MX811 DTE dtfe dtme, MX811, MX811, MX811 dxme dxfe dxe, MX812de, MX812dfe, MX812dme, MX812dte, MX812dtfe, MX812dtme dxe, MX812, MX812, MX812 dxme dxfe, XM 7155, 7155, 7163, 7163 x x XM XM XM, XM 7170, XM 7170 x