• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lexmark Duo Paper Tray CS310 CS317 CS410 CS417 CS510 CS510 CX317 CX417 CX517 38C0626 550 Sheet

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lexmark 38C 0626 650 sheets paper feeder

  • You can expand quickly and easily your device to another paper tray
  • More flexibility with different media (e.g. standard paper, letter paper)
  • Also enables a higher range, without the need to refill paper

Technical specifications

Product type

Paper tray

Compatible with

Lexmark

Paper load (tray 1)

550 Sheet

Paper load (tray 2)

100 Sheet

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1835965 Lexmark Duo Paper Tray CS310 CS317 CS410 CS417 CS510 CS510 CX317 CX417 CX517 38C0626 550 Sheet

Description

Lexmark 38C0626 Maximum Capacity: 650 sheets, compatibility: Lexmark CS310/CS410/CS510/CX310/CX410/CX510. Country of Origin: China, Printing Technology: Laser. Standard media formats: 10 7 3/4 9A 4A 5B 5C5DL Executive Folio JIS B5 Legal Letter Universal oficio. Dimensions: 424,2 416,6 x 132.1 mm (16.7 x 16.4 x x 5.2 inches), dimensions of packaging (W x D x H): 203,2 x 475 x 500,4 mm (8 x 18.7 x 19.7 inch), recommended media weight: 16 - 47 Lbs.

This text is machine translated.

System requirements

  • Lexmark CS310dn, CS310N, CS317, CS410, CS410 DN DN DT, CS 410 n, CS417, CS510, CS510 DTE dn, CS517 de de, CX 310, CX 317, CX310n dn dn, CX 410, CX 410, CX410e de dte, CX 417, CX 510, CX 510 / de de, CX510, CX517, XC2130, XC dthe de 2132 ¦ Lexmark C 2132