• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lexmark Paper Tray B2865 MB2770 MS725 MS821 MS822 MS823 MS825 MS826 MX721 MX722 MX826 50G0800 250 Sheet

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lexmark 50G0800 paper tray 250 sheets paper feeder

  • You can expand quickly and easily your device to another paper tray
  • More flexibility with different media (e.g. standard paper, letter paper)
  • Also enables a higher range, without the need to refill paper

Technical specifications

Product type

Paper tray

Compatible with

Lexmark

Paper load (tray 1)

250 Sheet

Factory colour

Multicolour

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1835970 Lexmark Paper Tray B2865 MB2770 MS725 MS821 MS822 MS823 MS825 MS826 MX721 MX722 MX826 50G0800 250 Sheet

Description

Lexmark 50G0800 Type: Paper Tray, Maximum Capacity: 250 sheets, supported (s) media weight (e): 60 - 176 g/m². Supported media types: A4, A5, A6, Executive, Folio, JIS B5, B5, C5, Oficio, DL. Width: 42 mm, Depth: 510 mm, Height: 79.5 mm

This text is machine translated.

System requirements

  • Lexmark B 2865 Dw, MB2770adhwe, MS, MS821dn 725 dvn, MS821n, MS822 de, MS 823 dn, MS 823 n, MS825 DN, MS826de, MX721, MX721, MX722 bye bye bye bye adhe, MX722, MX826, MX 826 adxe adhe ade