• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lexmark Paper tray Paper Tray MX810 MX811 MX812 24T7300 550 Sheet

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lexmark Paper Tray MX810 MX811 MX812 550 Sheet

  • You can expand quickly and easily your device to another paper tray
  • More flexibility with different media (e.g. standard paper, letter paper)
  • Also enables a higher range, without the need to refill paper

Technical specifications

Product type

Paper tray

Compatible with

Lexmark

Paper load (tray 1)

550 Sheet

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1835677 Lexmark Paper tray Paper Tray MX810 MX811 MX812 24T7300 550 Sheet

Description

Lexmark 24T7300 Maximum Capacity: 550 sheets, compatibility: Lexmark MX 811/812. Country of Origin: China, Printing Technology: Laser. Standard media formats: 10 7 3/4 9A 4A 5B 5C5DL Executive Folio JIS B5 Legal Letter Statement.... 548,6 535,9 mm (4.3 Dimensions: is 109.2 x 21.6 x 21.1 inch x x), dimensions of packaging (W x D x H): 208,3 619,8 612,1 mm (8.2 x 24.4 x x x 24.1 inch), recommended media weight: 16 - 47 Lbs.

This text is machine translated.

System requirements

  • Lexmark MX810de, MX810, MX810, MX810 DTE dfe dme, MX810dtfe, MX810, MX810, MX810 dtme dtpe dxe, MX810, MX811, MX810 dxme dxfe de, MX811, MX811, MX811 DTE dfe dme dtfe, MX811, MX811, MX811, MX811 dxfe dxe dtme, MX811, MX812de, MX812dfe, dxme MX812dme, MX812dte, MX812dtfe, MX812, MX812, MX812 dxfe dtme dxe, MX812dxme, XM 7155, XM 7155 x 7163, XM 7163 x, XM, XM 7170, XM 7170 x