• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LG Electronics All-in-One Thin Client 24CR670N-6P 60.5 cm (23.8 inch) Full HD Intel® Celeron® N5105 2.9 GHz 8 GB RAM 16

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LG Electronics 24CR670N-6P 60.5 cm (23.8 inch) All-in-One Thin Client

  • Display: 60.5 cm (23.8 inch) IPS Full HD 1920 x 1080 Pixel
  • Intel® Celeron® N5105 4 core(s) / max. 2.9 GHz
  • RAM: 8 GB DDR4 RAM
  • 16 GB HDD
  • Intel
  • w/o OS

Technical specifications

Product type

All-in-One Thin Client

Model

Thin Client 24CR670N-6P

Display (cm)

60.5 cm

Screen size diagonal (inches)

23.8 inch

Display format

16:9

Display properties

IPS

Display resolution

1920 x 1080 Pixel

Display resolution mode

Full HD

CPU series

Intel® Celeron®

CPU

Intel® Celeron® N5105

Processor/type

N5105

Processor cores (No.)

4 x

CPU speed

2.0 GHz

CPU turbo clock speed (max.)

2.9 GHz

8 GB

RAM type

DDR4 RAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

HDD capacity (total)

16 GB

HDD 1 connection

eMMC

Hard drive

16 GB

Drive

w/o hard drive

Bluetooth

5.1

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of Gigabit LANs

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

4 x

No. of USB 3.0 ports

1 x

Interfaces

DisplayPort

HDMI™

USB A (USB 2.0)

USB A (USB 3.2 1st gen)

USB C®

Headphone/mic combo jack (3.5 mm)

Wi-Fi 6 (IEEE 802.11ax)

Bluetooth

Factory colour

White

Width

553.8 mm

Height

512.9 mm

Depth

240 mm

Weight

6.35 kg

Operating system (Version)

w/o OS

Display size

24 inch - 29 inch

Display

60.5 cm (23.8 inch)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203809 LG Electronics All-in-One Thin Client 24CR670N-6P 60.5 cm (23.8 inch) Full HD Intel® Celeron® N5105 2.9 GHz 8 GB RAM 16

Description


Designed for medical environment
Meets medical standards
The white design of the 24CR670/24CR671 makes substances such as dust and blood visible and makes cleaning easier. In addition, the device complies with medical standards (IEC60601, CE MDR) that ensure the electrical and mechanical safety of medical equipment in the healthcare sector.

Public, but personalizesDual-band RFID
With the RFID module of the 24CR670/24CR671 several people can use the product as a personalized thin client. This is useful for shift work because it allows different employees to log on to a personal virtual desktop using the same thin client. In addition, the RFID module improves security and prevents the loss of sensitive data by providing settings such as controlling who is authorized to log on to the thin client.

Easyto use IPS display | Multi Display Set-up | Ergonomic stand | Full HD webcam
The 24CR670/24CR671 IPS display helps to create an efficient work environment for hospital staff. It delivers clear and sharp images, which considerably improve the readability and reduce the fatigue of the eyes. It also supports up to two additional displays with a resolution of up to 4K, making thin clients easy to integrate into a multi-display setup. Different setting options of the pedestal see to it that the users can work ergonomically.. The integrated Full HD webcam provides vivid and clear images in video conferencing or while working with remote medical treatments

This text is machine translated.

Features

  • Complies with medical standards (IEC60601, CE MDR)
  • Dual-band RFID (compatible with Imprivata)
  • 23.8 inch Full HD (1920 x 1080) IPS display
  • Multi Display Set-up (Max. 2 additional displays with up to 4K resolution)
  • Fanless design
  • Ergonomic pedestal (inclination, height, rotation, pivot)
  • Full HD webcam (push-pull) (integrated microphone)

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.