• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LGB 40881 G High-floor wagon of RhB

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G High-floor wagon of RhB

  • Operating number 8511
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'G' in white on a black square background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

40881

Type

Open wagon

Size

G

Power supply system

DC

LoB/LoC

400 mm

Age category

15 years and over

Train company

RhB

Era

VI

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415478 LGB 40881 G High-floor wagon of RhB

Description

Model of a two-axle RhB high-floor wagon equipped with metal wheel sets with the operating number 8511, true to the original color and labeled in the state of epoch VI. Length over buffer 40 cm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)