• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LGB L47835 G Tank wagon set of RhB in Za series

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 539.00 / piece)
€ 539.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G Tank wagon set of RhB in Za series

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'G' in white on a black square background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

L47835

Type

Tank wagons

Size

G

Power supply system

DC

LoB/LoC

480 mm

Age category

15 years and over

Train company

RhB

Era

VI

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765540 LGB L47835 G Tank wagon set of RhB in Za series

Description

Tank wagons set of RhB in Za series. Original prototypical color and inscription of the era VI. Operating number Za 8131 and Za 8136. The Boiler can be filled and emptied. Metal wheel set Length over buffer of each wagon 48 cm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)