• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LGB L41036 G Open 2-axle goods wagon of DEV

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G Open 2-axle goods wagon of DEV

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'G' in white on a black square background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

L41036

Type

Freight wagon

Size

G

Power supply system

DC

LoB/LoC

300 mm

Age category

15 years and over

Train company

DEV

Era

VI

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765534 LGB L41036 G Open 2-axle goods wagon of DEV

Description

2-axle goods wagon of DEV, like the wagon used by the museum railway Deutscher Eisenbahn Verein since the last revision 2019. Current coloring and labeling. Metal wheel set Length over buffer 30 cm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)