• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LGB 67343 G Wheel set DC 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

IIm metal wheel set small, 2pc set (LGB)

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black square with white, stylised letters 'llm'.
  • 'G' in white on a black square background.

Technical specifications

Size

G

Product type

Wheel set

Power supply system

DC

Insulation

-

Manufacturer part #

67343

Wheel tread diameter

20 mm

Age category

15 years and over

Type

Accessories

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 219351 LGB 67343 G Wheel set DC 2 pc(s)

Description

The metal wheels work precisely and can be installed at most of the wagons from the assortment of LGB light railways

Hints

A wheel set consists of two wheels and an axle! A wheel set does not constitute 2 pieces.

More interesting products

(*All information is plus legal VAT)