• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 40195 H0 Wheel set AC 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 AC-WHEEL SET, set of 2

  • Logo with a stylised railway wheel symbol and the letters 'NEM' underneath.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Wheel set

Power supply system

AC

Insulation

None

Manufacturer part #

40195

Axle length

24.75 mm

Wheel tread diameter

9 mm

Age category

15 years and over

Type

Accessories

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 216433 Roco 40195 H0 Wheel set AC 2 pc(s)

Description

Amongst others, for retrofitting most of the Roco wagons.

This text is machine translated.

Hints

A wheel set consists of two wheels and an axle! A wheel set does not constitute 2 pieces.

More interesting products

(*All information is plus legal VAT)