• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LH - Ludwig Heer CHEF'S PROBE Thermometer Calibrated to (ISO standards) -200 - 450 °C

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Temperature measuring device Chef`s Probe, without temperature sensor, gray

  • Highest precision for perfect results
  • Bluetooth connection incl. app
  • Modern design

Technical specifications

  • Accuracy device: -20 °C to +100°C: +/- 0.1 K +/- 1 digit otherwise +/- 0.2% of the measured value +/- 1 digit plus sensor deviation
  • Measuring range device: -200...450°C.
  • Bluetooth V4.1: Chipset CSR1010; end product listing QD-ID 42535, break-proof ABS housing
Product type

Thermometer

Sample rate

Approx. 2 measurements per second

Max. temperature

450 °C

Accuracy ± °C

0.1 °C

ISO standards

Dim

(L x W x H) 109 x 51 x 27 mm

Response time

4 s

Display (details)

3-line display with backlight, "180° rotatable"

Resolution (temperature)

0.1 °C

Width

51 mm

Height

27 mm

Length

109 mm

Power supply

AA battery (2x), included

Min. temperature

-200 °C

Type

CHEF'S PROBE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2387128 LH - Ludwig Heer CHEF'S PROBE Thermometer Calibrated to (ISO standards) -200 - 450 °C

Description

Chef’s sample differs from all kitchen thermometers available on the market, mainly due to its extremely thin and fast sensors. There are sensors with 80 cm long and 30 cm short, 250° C heat-resistant cables and directly attached sensors for selection.

With the exception of thermocouples that are extremely unsuitable for use in kitchens, kitchen thermometers usually have a diameter of approx. 3 mm and a response time of 7-15 seconds. The Chef’s probe has a diameter of 1.5 mm and a response time of approx. 1-4 seconds.
Chef’s sample is produced in Germany and is processed very well. Thanks to its built-in magnet, it can be attached to ferromagnetic surfaces, which can be found on almost all kitchens. There are additional accessories, such as practical and stylish holders.

The front is available in 3 different colors and can be easily replaced with a small Phillips screwdriver.

This text is machine translated.

Scope of delivery

  • Measuring device with 2 AA batteries and integrated magnet

Hints

Download the free "chef’sprobe” app from the appstore or Google playstore.

What kind of Thermometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.