• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LH - Ludwig Heer CHEF'S PROBE-00-1.5 Thermometer -200 - 450 °C Sensor type Pt1000

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature measuring device Chef's probe, with 1.5mm sensor, gray

  • Highest precision for perfect results
  • Extremely thin and faster sensor
  • Bluetooth connection incl. App
  • Modern Design
  • This text is machine translated.

Technical specifications

  • Accuracy device: -20°C to +100°C: +/- 0.1 K +/- 1 digit otherwise +/- 0.2% of measured value +/- 1 digit plus sensor deviation
  • Sensor accuracy: +/-0.15K +/- 0.2% of the measured value (DIN Class A)
  • Measuring range: 450°C-200...
  • Measuring range of the sensor: -70...250°C
  • Bluetooth V4.1: Chip Set CSR 1010; final product listing QD ID 42535, leak-proof ABS housing
Product type

Thermometer

Sample rate

Approx. 2 measurements per second

Max. temperature

450 °C

Accuracy ± °C

0.1 °C

Sensor type

Pt1000

Manufacturer's standards (no certificate)

Dim

(L x W x H) 109 x 51 x 27 mm

Response time

4 s

Display (details)

3-line display with background lighting," can be rotated by 180°"

Resolution (temperature)

0.1 °C

Probe length

100 mm

Weight

136 g

Width

51 mm

Height

27 mm

Length

109 mm

Power supply

AA battery (2x), included

Min. temperature

-200 °C

Type

CHEF'S PROBE-00-1.5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1848360 LH - Ludwig Heer CHEF'S PROBE-00-1.5 Thermometer -200 - 450 °C Sensor type Pt1000

Description

Chef's sample differs from all available on the market kitchen thermometers mainly due to its extremely thin and fast sensor. There are sensor with 80 cm long and 30 cm short, 250°C heat-resistant cables and directly to end the sensor to the selection.

With the exception of thermocouples, the extremely unsuitable for use in kitchens, kitchen thermometer sensor is usually a diameter of approx. 3 mm and a response time of 7-15 seconds. The Chef's test probe has a diameter of 1.5 mm and a response time of approx. 1-4 seconds.
Chef's sample is manufactured in Germany and is very brilliant processed. It is thanks to its built-in magnets outstandingly to ferromagnetic surfaces, which are to be found on almost all kitchens, fastening. There are additional accessories, such as practical and stylish mounts.

The front is in 3 different colors and can be installed easily with a small Phillips screwdriver.

This text is machine translated.

Scope of delivery

  • Measuring device with 2 AA batteries and integrated magnet
  • Temperature sensor LHDCG -00-1.5 (without cable)

Hints

Download the free "chef's sample" App in the app store or on Google Play Store.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 428.98*

What kind of Thermometers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)