• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LH - Ludwig Heer LHDCG-00-1-5 Needle probe -70 up to 250 °C Sensor type Pt1000

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insertion probe LHDCG -00-1.5

  • Sensor type Pt1000
  • -70 up to 250 °C
  • Wireless

Technical specifications

  • Connection: BNC connection
  • Accuracy: +/-0.15K +/-0.2% from the measurement value (DIN Class A)
  • 2-conductors
Product type

Needle probe

Sensor type

Pt1000

Pick-up time (details)

4 s

Temperature reading range (min.)

-70 °C

Temperature reading range (max.)

250 °C

Dim

(Ø x H) 1.5 mm x 100 mm

Probe length

100 mm

Connector

Wireless

Temperature reading range

-70 up to 250 °C

Temperature accuracy

0.15 °C

Width

100 mm

Height

100 mm

Length

100 mm

(Ø)

1.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1848357 LH - Ludwig Heer LHDCG-00-1-5 Needle probe -70 up to 250 °C Sensor type Pt1000

Description

This wireless version is for a single-handed use and thus optimal for the incoming goods inspection or generally for the measure of many products in a short period of time.

This text is machine translated.

Scope of delivery

  • Thermal Sensors

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)