• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lian Li LANCOOL 216RW Midi tower Casing, Game console casing White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Lian Li LANCOOL 216RW Midi tower Casing, Game console casing

  • Smart Midi-Tower in whiteFor mainboards to E-ATX3x places for radiators (1x 240 / 2x 360 mm)Side plate made of tempered glassThree fans pre-installed (2x 160 mm ARGB / 1x 120 mm)incl. super smash bros. Fan and ARGB-Hub

Technical specifications

  • Dimensions: 235 x 492 x 481 mm (W x H x D)Weight: approx 10.5 kgMaterial: Steel (chassis), tempered glass (left side plate), plasticColour: WhiteForm factor: E-ATX (up to 280 mm), ATX, Micro-ATX, Mini-ITXTotal possible fans:3x 120 / 2x 140 / 2x 160 mm (front side)3x 120 / 2x 140 mm (lid)1x 120 / 1x 140 mm (rear-side)2x 120 / 2x 140 mm (power supply cover, only in air cooling mode)1x 120 mm (PCIe fan bracket)Of which pre-installed:2x 160 mm ARGB (front side)1x 140 mm PWM (rear-side)Radiator mounts:1x max. 360 / 280 mm (front side)1x max. 360 / 280 mm (lid)1x max. 240 mm (base)Filter: Base (removable)Drive bays:2x 2.5 inches (MB tray)2x 2.5 inches (power supply cover)2x 3.5/2.5 inches (HDD cage)Power Supply:1x Standard ATX (optional)Extension slots 7I/O-panel:2x USB 3.0 Type A (USB 3.2 1st Gen 1, max. 5 Gbit/s)1x USB 3.1 Type C (USB 3.2 Gen 2, max. 10 Gbps)1x 3.5 mm jack (4-pin, TRRS, audio-in/-out)Maximum graphics card length 392 mmMaximum CPU-cooler height 180.5 mmMaximum PSU-length 220 mm
Product type

Casing

Case type

Midi tower

Factory colour

White

Interfaces (front)

Audio line in

Audio line out

6.4 cm (2.5") internal slots

6

8.9 cm (3.5") internal slots

2

Width

235 mm

Height

492 mm

Depth

481 mm

Weight

10500 g

Form factor

ATX

E-ATX

Micro-ATX

Mini-ITX

No. of USB type A 3.0 ports

2 x

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 235 x 492 x 481 mm

Keyboard layout

German, QWERTZ

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751471 Lian Li LANCOOL 216RW Midi tower Casing, Game console casing White

Description

Chicker Midi Tower in white for mainboards to E ATX

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)