• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lian Li O11 AIR MINI WHITE Mini tower Game console casing, Casing White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lian Li O11 AIR MINI WHITE Mini tower Game console casing, Casing

  • White MIDI tower with modular rear wall
  • Side wall made of hardened glass
  • Aluminum housing with steel chassis
  • Supports up to 10 fans
  • 4x 3.5 / 2.5" and 2x 2.5" hard disks
  • 1x USB 3.1 type C / 2x USB 3.0 type A

Technical specifications

Product type

Game console casing

Case type

Mini tower

Factory colour

White

Interfaces (front)

Audio line in

Audio line out

6.4 cm (2.5") internal slots

6

8.9 cm (3.5") internal slots

4

Width

288 mm

Height

384 mm

Depth

400 mm

Weight

8500 g

Form factor

E-ATX

ATX

Micro-ATX

Mini-ITX

No. of USB type A 3.0 ports

2 x

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 288 x 384 x 400 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2498980 Lian Li O11 AIR MINI WHITE Mini tower Game console casing, Casing White

Description

White MIDI tower with modular rear wall
Side wall made of hardened glass

This text is machine translated.

Features

  • Versatile housing with modular rear panel
  • Suitable for mainboards with E-ATX, ATX, Micro ATX or Mini ITX form factor
  • Hardened glass sidewall for presenting your hardware
  • Cover, front and right side wall made of powder-coated aluminum
  • I/O panel with one USB-C and two USB 3.0 ports
  • Suitable for high-end graphics cards with a length of up to 362 mm
  • Up to ten 120 mm fans possible for maximum cooling
  • Suitable for large ATX power supplies, in order to supply power-hungry hardware
  • Three PWM fans included

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)