• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lian Li Odyssey X Big-Tower Tower PC casing, Game console casing Silver

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lian Li Odyssey X Big-Tower Tower PC casing, Game console casing

  • Modular Big Tower with 3 configurations
  • Side panels made of Tempered Glass
  • Graphics cards up to 423 mm
  • Suitable for two large radiators
  • Aluminum exterior panels
  • Up to nine fans
  • 1x USB-C and 2x USB 3.0

Technical specifications

Product type

PC casing

Case type

Tower

Factory colour

Silver

Interfaces (front)

Audio line in

Audio line out

6.4 cm (2.5") internal slots

3

8.9 cm (3.5") internal slots

3

Width

369 mm

Height

597 mm

Depth

576 mm

Weight

16580 g

Form factor

SSI EEB

E-ATX

ATX

Micro-ATX

Mini-ITX

No. of USB type A 3.0 ports

2 x

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 369 x 597 x 576 mm

Keyboard layout

German, QWERTZ

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2446070 Lian Li Odyssey X Big-Tower Tower PC casing, Game console casing Silver

Description

Modular Big Tower with 3 configurations
Side panels made of Tempered Glass

This text is machine translated.

Features

  • Dimensions:
  • Dynamic / Dynamic-R (rotated) 234 x 558.5 x 575.5 mm (W x H x D)
  • Performance:
  • 368.6 x 596.7 x 575.5 mm (W x H x D)
  • Material: Steel (frame), aluminum (panels), tempered glass (both sides)
  • Weight: 16.58 kg
  • Color: Silver / black
  • Form factor: SSI-EEB / E-ATX / ATX, Micro-ATX / Mini-ITX
  • Total fan possible:
  • Dynamic:
  • 3x 120 mm / 2x 140 mm (front)
  • 3x 120 mm / 2x 140 mm (lid)
  • 3x 120 mm / 2x 140 mm (page)
  • Dynamic-R (rotated) 3x 120 mm / 2x 140 mm (front)
  • 4x 120 mm / 3x 140 mm (bottom)
  • Performance:
  • 4x 120 mm / 3x 140 mm (front)
  • 3x 120 mm / 2x 140 mm (lid)
  • Radiator Mountings:
  • Dynamic:
  • 1x 360 / 280 mm (front)
  • 1x 360 / 280 mm (page)
  • Dynamic-R (rotated):
  • 1x 360 / 280 mm (front)
  • 1x 480 / 420 mm (bottom)
  • Performance:
  • 1x 480 / 420 mm (front)
  • 1x 360 / 280 mm (lid)
  • Dust filter: None
  • Drive bays:
  • 3x 3.5 / 2.5" (internal)
  • Power supply: 1x ATX (optional)
  • Extension slots: 8
  • I/O panel:
  • 1x USB 3.1 type C (internal connection)
  • 2x USB 3.0 type A (internal connection)
  • 1x 3.5mm jack socket (4-pin, TRRS)
  • Power button
  • Maximum graphics card length 423 mm
  • Maximum CPU cooler height 170 mm
  • Maximum power supply length 280 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)