• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Licefa Assortment tin (L x W x H) 68 x 60 x 26 mm No. of compartments: 1 Content 1 pc(s)

Product type
Assortment tin
Compartments
1
Material
Polystyrene
Length
68 mm
Width
60 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

527 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.76 / piece)
€ 2.59
-71 %
€ 0.76
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Square box

  • No compartments
  • With cover
  • Dim. 68 x 60 x 26 mm
  • Transparent
  • This text is machine translated.
  • Symbol image for Licefa Assortment tin (L x W x H) 68 x 60 x 26 mm No. of compartments: 1 Content 1 pc(s)

Technical specifications

Product type

Assortment tin

Type

816655

Compartments

1

Compartments (W x H x D)

68 x 60 x 26 mm

Material

Polystyrene

Factory colour

Transparent

Lid colour

Transparent

Length

68 mm

Width

60 mm

Height

26 mm

Dim

(L x W x H) 68 x 60 x 26 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816655 Licefa Assortment tin (L x W x H) 68 x 60 x 26 mm No. of compartments: 1 Content 1 pc(s)

Description

Features

  • No compartments
  • With lid.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)