• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Licefa K2005/9-9-8-8-6 Assortment case (L x W x H) 170 x 130 x 37 mm No. of compartments: 1 Content 1 pc(s)

1/4
Product type
Assortment case
Compartments
1
Material
Polypropylene
Length
170 mm
Width
130 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Assortment case

Type

K2005/9-9-8-8-6

Compartments

1

Material

Polypropylene

Factory colour

Blue

Lid colour

Blue

Length

170 mm

Width

130 mm

Height

37 mm

Dim

(L x W x H) 170 x 130 x 37 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2892949 Licefa K2005/9-9-8-8-6 Assortment case (L x W x H) 170 x 130 x 37 mm No. of compartments: 1 Content 1 pc(s)

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)