• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Licefa Tray (L x W x H) 175 x 100 x 34 mm Content 1 pc(s)

1/2
Image similar
Product type
Tray
Length
175 mm
Width
100 mm
Height
34 mm
Type
530263
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

231 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tray

Type

530263

Factory colour

Red

Length

175 mm

Width

100 mm

Height

34 mm

Dim

(L x W x H) 175 x 100 x 34 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 530263 Licefa Tray (L x W x H) 175 x 100 x 34 mm Content 1 pc(s)

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)