• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lifenaxx LX-059 Ice maker 450 ml

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lifeaxx mini ice machine LX-059

  • Ultracompact size
  • Quick preparation
  • Easy to Use
  • Cooling tank
  • Easy to clean
  • Individual portions

Technical specifications

  • Material: Food-safe PCTG+ABS
  • Capacity: 450ml
  • Power supply mains adapter
  • Charging voltage/current 5V/1Ah
Capacity

450 ml

Product type

Ice maker

Weight

1000 g

Width

160 mm

Height

260 mm

Depth

160 mm

Documents & Downloads

Datasheet

Datasheet 3439983 Lifenaxx LX-059 Ice maker 450 ml

User & Safety Instructions

User & Safety Instructions 3439983 Lifenaxx LX-059 Ice maker 450 ml

Description

Compact size: Ideal for small kitchens. Fits in almost any drawer or a small freezer.
Quick preparation: Allows ice to be made in a very short time, often in less than 30 minutes.
Easy to use: With just one button to start the preparation. No complicated settings or programs.
Cooling vessel: The machine comes with a freezer bowl so you can prepare the ice faster without waiting for long.
Adaptable sweetness: The possibility to vary the sugar or sweetener content as desired and thus create healthier or sugar-free alternatives.
Easy to clean: Easily removable Parts are dishwasher-proof or easy to clean by hand.
Individual portions: Small portions or even individual ice balls.
Creative ingredients: You can add your own flavors, fruits or toppings and thus make especially creative ice variations.

This text is machine translated.

Scope of delivery

  • Ice maker
  • User manual

What kind of Ice Cream Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)