• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe 5bSA-P250ST-A1 LED (monochrome) EEC F (A - G) E-27 Teardrop shape 3 W = 25 W Warm white (Ø x L) 45 mm x 78 mm 2

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

54 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LightMe 5bSA-P250ST-A1 LED (monochrome) E-27 3 W = 25 W Warm white Teardrop shape

  • Power= 3 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

3 W

255 lm

25 W

Version

matte

Radiation angle

300°

Teardrop shape

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

2700 K

Colour temperature range

2700 K

No

15000 h

Circuits

40000

Ignition time

0.50 s

Power factor

0.40

EOL luminous flux retention

70 %

Operating voltage

220 V

230 V

240 V

Length

78 mm

(Ø)

45 mm

Content

2 pc(s)

F (A - G)

Energy consumption

3 kWh/1000h

Dim

(Ø x L) 45 mm x 78 mm

Colour consistency (SDCM)

6

Weight

26 g

Power range

2.5 W - 4.9 W

Max. temperature

+40 °C

Min. temperature

-20 °C

80 Ra

Radiation angle

320°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1399820 LightMe 5bSA-P250ST-A1 LED (monochrome) EEC F (A - G) E-27 Teardrop shape 3 W = 25 W Warm white (Ø x L) 45 mm x 78 mm 2

More interesting products

(*All information is plus legal VAT)