• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85061 LED (monochrome) E-27 Globe shape 2.5 W Amber (Ø x H) 125 mm x 178 mm Filament 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LightMe LM85061 LED (monochrome) E-27 2.5 W Amber Globe shape

  • Power= 2.5 W
  • Total luminous flux= 200 lm
  • Colour temperature= 1800 K
  • Amber

Technical specifications

Product type

LED (monochrome)

E-27

2.5 W

200 lm

Factory colour

Amber

Version

clear

Globe shape

Colour

Amber

Light bulb features

Filament

1800 K

Colour temperature range

1800 - 1800 K

15000 h

Circuits

40000

Operating voltage

230 V

Length

178 mm

(Ø)

125 mm

Content

1 pc(s)

Height

178 mm

n.rel.

Dim

(Ø x H) 125 mm x 178 mm

LEDs

1

Colour rendering

818

Colour rendering index

80 Ra

Weight

90 g

Bulb shape

G125

Power range

2.5 W - 4.9 W

Colour temperature (max.)

1800 K

Colour temperature (min.)

1800 K

Total luminous flux

200 lm

Material

Glass

Documents & Downloads

Datasheet

Datasheet 2865758 LightMe LM85061 LED (monochrome) E-27 Globe shape 2.5 W Amber (Ø x H) 125 mm x 178 mm Filament 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2865758 LightMe LM85061 LED (monochrome) E-27 Globe shape 2.5 W Amber (Ø x H) 125 mm x 178 mm Filament 1 pc(s)

Description

Edison would be delighted! The new FILAMENT GOLD lamps have nostalgic glass flasks and provide magical gold-warm light.

This text is machine translated.

Features

  • Due to the particularly low color temperature (1800
  • K) they are perfect for the romantic lighting of living rooms, bars or lounges.

More interesting products

(*All information is plus legal VAT)