LED (monochrome)
E14
4 W
400 lm
35 W
clear
320°
Bulb shape
Warm white
25 W - 39.9 W
3000 K
3000 K
No
15000 h
40000
0.50 s
220 V
230 V
240 V
89 mm
30 mm
1 pc(s)
F (A - G)
4 kWh/1000h
(Ø x L) 30 mm x 89 mm
15000 h
4 W
400 lm
6
2.5 W - 4.9 W
+40 °C
-20 °C
80 Ra
yes
User & Safety Instructions 1216269 LightMe LM85100 LED (monochrome) EEC F (A - G) E14 Bulb shape 4 W = 35 W Warm white (Ø x L) 30 mm x 89 mm 1 pc(s)