• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85114 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4.5 W = 51 W Warm white (Ø x H) 50 mm x 54 mm not dim

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 7.99
-56 %
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LightMe LM85114 LED (monochrome) GU10 4.5 W = 51 W Warm white Reflector bulb

  • Power= 4.5 W
  • Total luminous flux= 350 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

GU10

4.5 W

350 lm

51 W

Version

clear

Radiation angle

38°

Reflector bulb

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

Light bulb features

not dimmable

3000 K

Colour temperature range

3000 - 3000 K

No

15000 h

Circuits

40000

Ignition time

0.50 s

Power factor

0.45

EOL luminous flux retention

70 %

Operating voltage

220 V

230 V

240 V

Length

54 mm

(Ø)

50 mm

Content

1 pc(s)

Height

54 mm

F (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x H) 50 mm x 54 mm

not cloud-enabled

Colour consistency (SDCM)

6

Weight

49 g

Bulb shape

PAR16

Power range

2.5 W - 4.9 W

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Total luminous flux

350 lm

Max. temperature

+40 °C

Min. temperature

-20 °C

80 Ra

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1385580 LightMe LM85114 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4.5 W = 51 W Warm white (Ø x H) 50 mm x 54 mm not dim

User & Safety Instructions

User & Safety Instructions 1385580 LightMe LM85114 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4.5 W = 51 W Warm white (Ø x H) 50 mm x 54 mm not dim

Description

Hints

This product would have been rated A++ ( A++-E) on the old scale

More interesting products

(*All information is plus legal VAT)