LED (monochrome)
GU10
3 W
230 lm
35 W
38°
Reflector bulb
Warm white
25 W - 39.9 W
3000 K
3000 K
No
15000 h
40000
0.50 s
0.40
70 %
220 V
230 V
240 V
54 mm
50 mm
1 pc(s)
F (A - G)
3 kWh/1000h
(Ø x L) 50 mm x 54 mm
42 g
2.5 W - 4.9 W
+40 °C
-20 °C
80 Ra
yes
Datasheet 1385582 LightMe LM85115 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 3 W = 35 W Warm white (Ø x L) 50 mm x 54 mm 1 pc(s)
User & Safety Instructions 1385582 LightMe LM85115 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 3 W = 35 W Warm white (Ø x L) 50 mm x 54 mm 1 pc(s)