

LED (monochrome)
E-27
12 W
1100 lm
116 W
matte
38°
Reflector bulb
Warm white
100 W -
not dimmable
3000 K
3000 K (max)
No
25000 h
40000
0.50 s
0.90
80 %
220 V
230 V
240 V
132 mm
122 mm
1 pc(s)
138 mm
G (A - G)
12 kWh/1000h
(Ø x H) 122 mm x 138 mm
not cloud-enabled
6
PAR38
10 W - 19.9 W
3000 K
875 mlm
Plastic
+40 °C
-20 °C
70 Ra
IP20 (wall-mount)
LED (monochrome)
incl. tunes
mains-powered
Christmas tree
Inside/outside
yes
Datasheet 1301309 LightMe LM85123 LED (monochrome) EEC G (A - G) E-27 Reflector bulb 12 W = 116 W Warm white (Ø x H) 122 mm x 138 mm not d
User & Safety Instructions 1301309 LightMe LM85123 LED (monochrome) EEC G (A - G) E-27 Reflector bulb 12 W = 116 W Warm white (Ø x H) 122 mm x 138 mm not d