• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85126 LED (monochrome) EEC G (A - G) G4 Pin base 1.2 W = 12 W Warm white (Ø x L) 12 mm x 38 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

136 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LightMe LM85126 LED (monochrome) G4 1.2 W = 12 W Warm white Pin base

  • Power= 1.2 W
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

G4

1.2 W

100 lm

12 W

Version

matte

Radiation angle

300°

Pin base

Colour

Warm white

≙ power rating of a light bulb (range)

10 W - 24.9 W

3000 K

Colour temperature range

3000 K

No

25000 h

Circuits

40000

Ignition time

0.50 s

Power factor

0.70

EOL luminous flux retention

80 %

Operating voltage

12 V

Length

38 mm

(Ø)

12 mm

Content

1 pc(s)

G (A - G)

Energy consumption

2 kWh/1000h

Dim

(Ø x L) 12 mm x 38 mm

Durability rating

25000 h

Power rating

1.2 W

Rated luminous flux

100 lm

Power range

0 W - 2.4 W

Max. temperature

+40 °C

Min. temperature

-20 °C

80 Ra

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1339034 LightMe LM85126 LED (monochrome) EEC G (A - G) G4 Pin base 1.2 W = 12 W Warm white (Ø x L) 12 mm x 38 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1339034 LightMe LM85126 LED (monochrome) EEC G (A - G) G4 Pin base 1.2 W = 12 W Warm white (Ø x L) 12 mm x 38 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)