LED (monochrome)
E-27
12 W
1100 lm
116 W
matte
38°
Reflector bulb
Neutral white
100 W -
not dimmable
4000 K
3300 - 5300 K
No
25000 h
40000
0.50 s
0.80
80 %
220 V
230 V
240 V
132 mm
122 mm
1 pc(s)
138 mm
G (A - G)
12 kWh/1000h
(Ø x H) 122 mm x 138 mm
not cloud-enabled
6
245 g
PAR38
10 W - 19.9 W
5300 K
3300 K
980 lm
+40 °C
-20 °C
70 Ra
Datasheet 1385587 LightMe LM85128 LED (monochrome) EEC G (A - G) E-27 Reflector bulb 12 W = 116 W Neutral white (Ø x H) 122 mm x 138 mm no
User & Safety Instructions 1385587 LightMe LM85128 LED (monochrome) EEC G (A - G) E-27 Reflector bulb 12 W = 116 W Neutral white (Ø x H) 122 mm x 138 mm no