• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85152.4 LED (monochrome) EEC D (A - G) R7s Tube shape 7 W Warm white (Ø x H) 18 mm x 78 mm not dimmable 1 pc(s

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 15.99
-25 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LightMe LM85152.4 LED (monochrome) R7s 7 W Warm white Tube shape

  • Power= 7 W
  • Total luminous flux= 700 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

R7s

7 W

1000 lm

Version

clear

Radiation angle

320°

Tube shape

Colour

Warm white

Light bulb features

not dimmable

3000 K

Colour temperature range

3000 - 3000 K

No

15000 h

Circuits

40000

Ignition time

0.50 s

Power factor

0.50

EOL luminous flux retention

70 %

Operating voltage

220 V

230 V

240 V

Length

78 mm

(Ø)

18 mm

Content

1 pc(s)

Height

78 mm

D (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x H) 18 mm x 78 mm

Durability rating

20000 h

Power rating

5 W

Rated luminous flux

470 lm

not cloud-enabled

Colour consistency (SDCM)

6

Weight

24 g

Power range

5 W - 7.4 W

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Total luminous flux

700 lm

Max. temperature

+40 °C

Min. temperature

-20 °C

80 Ra

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1460628 LightMe LM85152.4 LED (monochrome) EEC D (A - G) R7s Tube shape 7 W Warm white (Ø x H) 18 mm x 78 mm not dimmable 1 pc(s

More interesting products

(*All information is plus legal VAT)