• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85153 LED (monochrome) EEC D (A - G) R7s Tube shape 8 W Warm white (Ø x H) 16 mm x 118 mm not dimmable 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LightMe LM85153 LED (monochrome) R7s 8 W Warm white Tube shape

  • Power= 8 W
  • Total luminous flux= 900 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

R7s

8 W

1100 lm

Version

clear

Radiation angle

320°

Tube shape

Colour

Warm white

Light bulb features

not dimmable

3000 K

Colour temperature range

3000 - 3000 K

No

15000 h

Circuits

40000

Ignition time

0.50 s

Power factor

0.50

EOL luminous flux retention

70 %

Operating voltage

230 V

Length

118 mm

(Ø)

16 mm

Content

1 pc(s)

Height

118 mm

D (A - G)

Energy consumption

8 kWh/1000h

Dim

(Ø x H) 16 mm x 118 mm

Durability rating

20000 h

Power rating

9 W

Rated luminous flux

900 lm

not cloud-enabled

Colour rendering

830

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Weight

24 g

Bulb shape

R7s

Power range

7.5 W - 9.9 W

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Total luminous flux

900 lm

Max. temperature

+40 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1460629 LightMe LM85153 LED (monochrome) EEC D (A - G) R7s Tube shape 8 W Warm white (Ø x H) 16 mm x 118 mm not dimmable 1 pc(s)

More interesting products

(*All information is plus legal VAT)