• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85165 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.8 W = 40 W Warm white (Ø x H) 60 mm x 115 mm incl. ligh

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LightMe LM85165 LED (monochrome) E-27 4.8 W = 40 W Warm white Pear shape

  • Power= 4.8 W
  • Total luminous flux= 470 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

4.8 W

470 lm

40 W

Radiation angle

330°

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

Light bulb features

incl. light sensor

2700 K

Colour temperature range

2700 K

No

15000 h

Circuits

40000

EOL luminous flux retention

70 %

Operating voltage

230 V

Length

115 mm

(Ø)

60 mm

Content

1 pc(s)

Height

115 mm

F (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x H) 60 mm x 115 mm

not cloud-enabled

Colour rendering

827

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Weight

86 g

Bulb shape

A60

Power range

2.5 W - 4.9 W

Total luminous flux

470 lm

Bulb type

LED (monochrome)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2793171 LightMe LM85165 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.8 W = 40 W Warm white (Ø x H) 60 mm x 115 mm incl. ligh

User & Safety Instructions

User & Safety Instructions 2793171 LightMe LM85165 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.8 W = 40 W Warm white (Ø x H) 60 mm x 115 mm incl. ligh

Description

Scope of delivery

  • LED sensor A60
  • User manual.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)