LED (monochrome)
E-27
13.8 W
1521 lm
100 W
matte
320°
Pear shape
Neutral white
100 W -
not dimmable
4000 K
3300 - 5300 K
No
15000 h
40000
0.50 s
0.50
70 %
220 V
230 V
240 V
115 mm
60 mm
1 pc(s)
115 mm
F (A - G)
14 kWh/1000h
(Ø x H) 60 mm x 115 mm
-20°C to +40°C
25000 h
12.5 W
1600 lm
not cloud-enabled
840
6
80 Ra
66 g
10 W - 19.9 W
5300 K
3300 K
1521 lm
+40 °C
-20 °C
80 Ra
User & Safety Instructions 1421435 LightMe LM85168-4 LED (monochrome) EEC F (A - G) E-27 Pear shape 13.8 W = 100 W Neutral white (Ø x H) 60 mm x 115 mm not