• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85177 LED (monochrome) EEC E (A - G) E-27 Pear shape 8.5 W = 75 W Warm white (Ø x H) 60 mm x 108 mm Filament 1

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LightMe LM85177 LED (monochrome) E-27 8.5 W = 75 W Warm white Pear shape

  • Power= 8.5 W
  • Total luminous flux= 1055 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

8.5 W

1055 lm

75 W

Version

matte

Radiation angle

320°

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

75 W - 99.9 W

Light bulb features

Filament

2700 K

Colour temperature range

2700 - 2700 K

No

15000 h

Circuits

40000

Ignition time

0.50 s

Power factor

0.5

EOL luminous flux retention

70 %

Operating voltage

220 V

230 V

240 V

Length

108 mm

(Ø)

60 mm

Content

1 pc(s)

Height

108 mm

E (A - G)

Energy consumption

9 kWh/1000h

Dim

(Ø x H) 60 mm x 108 mm

Operating temperature

-20°C to +40°C

Durability rating

15000 h

Power rating

8 W

Rated luminous flux

1055 lm

not cloud-enabled

Colour rendering

827

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Weight

31 g

Bulb shape

A60

Power range

7.5 W - 9.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

1055 lm

Max. temperature

+40 °C

Min. temperature

-20 °C

80 Ra

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1421432 LightMe LM85177 LED (monochrome) EEC E (A - G) E-27 Pear shape 8.5 W = 75 W Warm white (Ø x H) 60 mm x 108 mm Filament 1

More interesting products

(*All information is plus legal VAT)