
LightMe LM85190-2 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 4.5 W = 28 W RGBW (Ø x L) 50 mm x 57 mm colour-chan
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
14-day return policy included
Highlights & Details
LightMe LM85190-2 LED (monochrome) GU10 4.5 W = 28 W RGBW Reflector bulb
- Power= 4.5 W
- Colour temperature= 3000 K
- RGBW
Technical specifications
- Product type
LED (monochrome)
GU10
4.5 W
300 lm
28 W
- Radiation angle
110°
Reflector bulb
- Colour
RGBW
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
- Light bulb features
colour-changing
dimmable
incl. remote control
3000 K
- Colour temperature range
3000 K
Yes
25000 h
- Circuits
40000
- Ignition time
0.50 s
- Power factor
0.50
- EOL luminous flux retention
70 %
- Operating voltage
220 V
230 V
240 V
- Length
57 mm
- (Ø)
50 mm
- Content
1 pc(s)
G (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x L) 50 mm x 57 mm
- Durability rating
25000 h
- Power rating
5 W
- Rated luminous flux
250 lm
- Colour consistency (SDCM)
6
- Weight
74 g
- Power range
2.5 W - 4.9 W
- Max. temperature
+40 °C
- Min. temperature
-20 °C
80 Ra
Documents & Downloads
Datasheet
Datasheet 1498578 LightMe LM85190-2 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 4.5 W = 28 W RGBW (Ø x L) 50 mm x 57 mm colour-chan
User & Safety Instructions
User & Safety Instructions 1498578 LightMe LM85190-2 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 4.5 W = 28 W RGBW (Ø x L) 50 mm x 57 mm colour-chan
Conformity certificate
Conformity certificate 1498578 LightMe LM85190-2 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 4.5 W = 28 W RGBW (Ø x L) 50 mm x 57 mm colour-chan
Description
Varilux ® LED lamps provide optimum light for every occasion. RGB/W means that the warm white light (W) of the lamp by separate white LEDs is generated. This ensures a high quality light for the living room lighting. The red, green and blue LEDs (RGB) are only responsible for the color effects.
A variety of functions can be operated with the remote control (included):
· Warm white light for general lighting
· Dim (phased)
· Choice between 15 different colors
· Various scenarios can be played (flashing, sliding or manual color change)
This text is machine translated.
A variety of functions can be operated with the remote control (included):
· Warm white light for general lighting
· Dim (phased)
· Choice between 15 different colors
· Various scenarios can be played (flashing, sliding or manual color change)
This text is machine translated.































