LED (monochrome)
E-27
6 W
600 lm
48 W
matte
330°
Pear shape
RGBW
40 W - 59.9 W
colour-changing
dimmable
incl. remote control
2700 K
2700 K
Yes
25000 h
40000
0.50 s
0.50
70 %
220 V
230 V
240 V
114 mm
60 mm
1 pc(s)
114 mm
F (A - G)
6 kWh/1000h
(Ø x H) 60 mm x 114 mm
25000 h
6 W
470 lm
6
78 g
5 W - 7.4 W
+40 °C
-20 °C
80 Ra
yes
User & Safety Instructions 1498581 LightMe LM85193 LED (monochrome) EEC F (A - G) E-27 Pear shape 6 W = 48 W RGBW (Ø x H) 60 mm x 114 mm colour-changing, d