• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85194 LED (monochrome) EEC F (A - G) E-27 Pear shape 8.8 W = 66 W RGBW (Ø x H) 60 mm x 114 mm colour-changing,

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LightMe LM85194 LED (monochrome) E-27 8.8 W = 66 W RGBW Pear shape

  • Power= 8.8 W
  • Colour temperature= 2700 K
  • RGBW

Technical specifications

Product type

LED (monochrome)

E-27

8.8 W

900 lm

66 W

Version

matte

Radiation angle

330°

Pear shape

Colour

RGBW

≙ power rating of a light bulb (range)

60 W - 74.9 W

Light bulb features

colour-changing

dimmable

incl. remote control

2700 K

Colour temperature range

2700 K

Yes

25000 h

Circuits

40000

Ignition time

0.50 s

Power factor

0.50

EOL luminous flux retention

70 %

Operating voltage

220 V

230 V

240 V

Length

114 mm

(Ø)

60 mm

Content

1 pc(s)

Height

114 mm

F (A - G)

Energy consumption

9 kWh/1000h

Dim

(Ø x H) 60 mm x 114 mm

Durability rating

25000 h

Power rating

10 W

Rated luminous flux

810 lm

Colour consistency (SDCM)

6

Weight

108 g

Power range

7.5 W - 9.9 W

Max. temperature

+40 °C

Min. temperature

-20 °C

80 Ra

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1498582 LightMe LM85194 LED (monochrome) EEC F (A - G) E-27 Pear shape 8.8 W = 66 W RGBW (Ø x H) 60 mm x 114 mm colour-changing,

Description

Varilux ® LED lamps provide optimum light for every occasion. RGB/W means that the warm white light (W) of the lamp by separate white LEDs is generated. This ensures a high quality light for the living room lighting. The red, green and blue LEDs (RGB) are only responsible for the color effects.

A variety of functions can be operated with the remote control (included):

· Warm white light for general lighting
· Dim (phased)
· Choice between 15 different colors
· Various scenarios can be played (flashing, sliding or manual color change)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)