• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85215 LED (monochrome) EEC F (A - G) E14 Teardrop shape 4.5 W = 40 W Warm white (Ø x L) 45 mm x 82 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LightMe LM85215 LED (monochrome) E14 4.5 W = 40 W Warm white Teardrop shape

  • Power= 4.5 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

4.5 W

470 lm

40 W

Radiation angle

280°

Teardrop shape

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

2700 K

Colour temperature range

2700 K

No

15000 h

Circuits

40000

Power factor

0.40

EOL luminous flux retention

0.7 %

Operating voltage

220 V

230 V

240 V

Length

82 mm

(Ø)

45 mm

Content

1 pc(s)

F (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x L) 45 mm x 82 mm

Operating temperature

-20 to +40 °C

Durability rating

15000 h

Power rating

4.5 W

Rated luminous flux

470 lm

Colour consistency (SDCM)

6

Weight

41 g

Power range

2.5 W - 4.9 W

Max. temperature

+40 °C

Min. temperature

-20 °C

80 Ra

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1216240 LightMe LM85215 LED (monochrome) EEC F (A - G) E14 Teardrop shape 4.5 W = 40 W Warm white (Ø x L) 45 mm x 82 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)