LED (monochrome)
E-27
8.8 W
810 lm
60 W
matte
290°
Pear shape
Warm white
60 W - 74.9 W
2700 K
2700 K
No
15000 h
40000
0.50 s
0.00 s
0.50
70 %
220 V
230 V
240 V
109 mm
60 mm
1 pc(s)
F (A - G)
9 kWh/1000h
(Ø x L) 60 mm x 109 mm
8 W
6
46 g
7.5 W - 9.9 W
+40 °C
-20 °C
80 Ra
yes
Datasheet 1301314 LightMe LM85218 LED (monochrome) EEC F (A - G) E-27 Pear shape 8.8 W = 60 W Warm white (Ø x L) 60 mm x 109 mm 1 pc(s)
User & Safety Instructions 1301314 LightMe LM85218 LED (monochrome) EEC F (A - G) E-27 Pear shape 8.8 W = 60 W Warm white (Ø x L) 60 mm x 109 mm 1 pc(s)