• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85227 LED (monochrome) EEC G (A - G) G4 Reflector bulb 3 W = 20 W Warm white (Ø x H) 35 mm x 42 mm not dimmabl

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LightMe LM85227 LED (monochrome) G4 3 W = 20 W Warm white Reflector bulb

  • Power= 3 W
  • Total luminous flux= 180 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

G4

3 W

180 lm

20 W

Version

clear

Radiation angle

38°

Reflector bulb

Colour

Warm white

≙ power rating of a light bulb (range)

10 W - 24.9 W

Light bulb features

not dimmable

3000 K

Colour temperature range

3000 K (max)

No

15000 h

Circuits

40000

Ignition time

0.50 s

Power factor

0.50

EOL luminous flux retention

70 %

Operating voltage

12 V DC/AC

Length

42 mm

(Ø)

35 mm

Content

1 pc(s)

Height

42 mm

G (A - G)

Energy consumption

3 kWh/1000h

Dim

(Ø x H) 35 mm x 42 mm

Durability rating

15000 h

Power rating

3 W

Rated luminous flux

180 lm

not cloud-enabled

Colour consistency (SDCM)

6

Weight

26 g

Power range

2.5 W - 4.9 W

Colour temperature (max.)

3000 K

Total luminous flux

180 lm

Max. temperature

+40 °C

Min. temperature

-20 °C

80 Ra

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1497788 LightMe LM85227 LED (monochrome) EEC G (A - G) G4 Reflector bulb 3 W = 20 W Warm white (Ø x H) 35 mm x 42 mm not dimmabl

More interesting products

(*All information is plus legal VAT)