LED (monochrome)
E-27
0.8 W
58 lm
9 W
White
matte
Teardrop shape
Warm white
0 W - 9.9 W
not dimmable
2700 K
2700 - 2700 K
No
15000 h
40000
0.50 s
70 %
220 V
230 V
240 V
68 mm
45 mm
1 pc(s)
68 mm
G (A - G)
1 kWh/1000h
(Ø x H) 45 mm x 68 mm
15000 h
0.8 W
58 lm
not cloud-enabled
6
15 g
0 W - 2.4 W
2700 K
2700 K
70 lm
Plastic
40 °C
-20 °C
80 Ra
yes
Datasheet 1547862 LightMe LM85249 LED (monochrome) EEC G (A - G) E-27 Teardrop shape 0.8 W = 9 W Warm white (Ø x H) 45 mm x 68 mm not dimm
User & Safety Instructions 1547862 LightMe LM85249 LED (monochrome) EEC G (A - G) E-27 Teardrop shape 0.8 W = 9 W Warm white (Ø x H) 45 mm x 68 mm not dimm