LED (monochrome)
G9
4 W
470 lm
40 W
White
matte
320°
Bulb shape
Warm white
40 W - 59.9 W
dimmable
3000 K
3000 K
Yes
15000 h
40.000
0.50 s
220 V
230 V
240 V
59 mm
18 mm
1 pc(s)
59 mm
E (A - G)
4 kWh/1000h
(Ø x H) 18 mm x 59 mm
830
6
80 Ra
18 g
G9
2.5 W - 4.9 W
470 lm
+40 °C
-20 °C
yes
Datasheet 3593883 LightMe LM85269 LED (monochrome) EEC E (A - G) G9 Bulb shape 4 W = 40 W Warm white (Ø x H) 18 mm x 59 mm dimmable 1 pc(s
Datasheet 3593883 LightMe LM85269 LED (monochrome) EEC E (A - G) G9 Bulb shape 4 W = 40 W Warm white (Ø x H) 18 mm x 59 mm dimmable 1 pc(s
User & Safety Instructions 3593883 LightMe LM85269 LED (monochrome) EEC E (A - G) G9 Bulb shape 4 W = 40 W Warm white (Ø x H) 18 mm x 59 mm dimmable 1 pc(s