LED (monochrome)
E-27
11 W
1055 lm
75 W
330°
Globe shape
Warm white
75 W - 99.9 W
not dimmable
2700 K
2700 - 2700 K
No
15000 h
40000
0.50 s
0.50
70 %
220 V
230 V
240 V
140 mm
95 mm
1 pc(s)
140 mm
F (A - G)
11 kWh/1000h
(Ø x H) 95 mm x 140 mm
-20 to +40 °C
15000 h
11 W
1055 lm
not cloud-enabled
6
92 g
G95
10 W - 19.9 W
2700 K
2700 K
1055 lm
+40 °C
-20 °C
80 Ra
yes
User & Safety Instructions 1216279 LightMe LM85270 LED (monochrome) EEC F (A - G) E-27 Globe shape 11 W = 75 W Warm white (Ø x H) 95 mm x 140 mm not dimmab