• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85310 LED (monochrome) EEC G (A - G) E14 Teardrop shape 4 W Red (Ø x H) 45 mm x 78 mm Filament 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LightMe LM85310 LED (monochrome) E14 4 W Red Teardrop shape

  • Power= 4 W
  • Red

Technical specifications

Product type

LED (monochrome)

E14

4 W

Factory colour

Red

Version

clear

Radiation angle

320°

Teardrop shape

Colour

Red

Light bulb features

Filament

No

15000 h

Circuits

40000

Ignition time

0.50 s

Power factor

0.50

EOL luminous flux retention

70 %

Operating voltage

220 V

230 V

240 V

Length

78 mm

(Ø)

45 mm

Content

1 pc(s)

Height

78 mm

G (A - G)

Energy consumption

4 kWh/1000h

Dim

(Ø x H) 45 mm x 78 mm

Durability rating

15000 h

Power rating

4 W

Colour consistency (SDCM)

6

Weight

13 g

Power range

2.5 W - 4.9 W

Max. temperature

+40 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 1762073 LightMe LM85310 LED (monochrome) EEC G (A - G) E14 Teardrop shape 4 W Red (Ø x H) 45 mm x 78 mm Filament 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1762073 LightMe LM85310 LED (monochrome) EEC G (A - G) E14 Teardrop shape 4 W Red (Ø x H) 45 mm x 78 mm Filament 1 pc(s)

Description

LED filament color
These colored LED-lamps and wonderfully bright and are ideally suited for decorative applications. Ideal for living room lighting and party lighting. Lighting or chain lights for the outdoor area must pass through the protection class IP44 or higher splash-proof.

This text is machine translated.

Hints

Special lamp for decoration purposes, not intended for room lighting in the household.

More interesting products

(*All information is plus legal VAT)