• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85311 LED (monochrome) EEC G (A - G) E14 Teardrop shape 4 W Blue (Ø x H) 45 mm x 78 mm Filament 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LightMe LM85311 LED (monochrome) E14 4 W Blue Teardrop shape

  • Power= 4 W
  • Blue

Technical specifications

Product type

LED (monochrome)

E14

4 W

Version

clear

Radiation angle

320°

Teardrop shape

Colour

Blue

Light bulb features

Filament

No

15000 h

Circuits

40000

Ignition time

0.50 s

Power factor

0.50

EOL luminous flux retention

70 %

Operating voltage

220 V

230 V

240 V

Length

78 mm

(Ø)

45 mm

Content

1 pc(s)

Height

78 mm

G (A - G)

Energy consumption

4 kWh/1000h

Dim

(Ø x H) 45 mm x 78 mm

Durability rating

15000 h

Power rating

4 W

Colour consistency (SDCM)

6

Weight

13 g

Power range

2.5 W - 4.9 W

Max. temperature

+40 °C

Min. temperature

-20 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1762074 LightMe LM85311 LED (monochrome) EEC G (A - G) E14 Teardrop shape 4 W Blue (Ø x H) 45 mm x 78 mm Filament 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1762074 LightMe LM85311 LED (monochrome) EEC G (A - G) E14 Teardrop shape 4 W Blue (Ø x H) 45 mm x 78 mm Filament 1 pc(s)

Description


LED filament, colored
These colored LED lamps are wonderfully bright and ideal for decorative applications. ideal for living room lights and party lighting. Luminaires or light chains for outdoor areas must be splash-proof due to the protection class IP44 or higher.

This text is machine translated.

Hints

Special lamp for decoration purposes, not intended for room lighting in the household.

More interesting products

(*All information is plus legal VAT)