• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85331 LED (monochrome) EEC F (A - G) G4 Pin base 2.4 W = 30 W Warm white (Ø x H) 14 mm x 40 mm not dimmable 1

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LightMe LM85331 LED (monochrome) G4 2.4 W = 30 W Warm white Pin base

  • Power= 2.4 W
  • Total luminous flux= 320 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

G4

2.4 W

320 lm

30 W

Version

matte

Radiation angle

300°

Pin base

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Light bulb features

not dimmable

3000 K

Colour temperature range

3000 - 3000 K

No

15000 h

Circuits

40000

Ignition time

0.50 s

EOL luminous flux retention

70 %

Operating voltage

12 V

Length

40 mm

(Ø)

14 mm

Content

1 pc(s)

Height

40 mm

F (A - G)

Energy consumption

3 kWh/1000h

Dim

(Ø x H) 14 mm x 40 mm

Durability rating

15000 h

Power rating

2.4 W

Rated luminous flux

275 lm

not cloud-enabled

Colour rendering

830

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Weight

5 g

Bulb shape

G4

Power range

0 W - 2.4 W

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Total luminous flux

320 lm

Max. temperature

+40 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1762082 LightMe LM85331 LED (monochrome) EEC F (A - G) G4 Pin base 2.4 W = 30 W Warm white (Ø x H) 14 mm x 40 mm not dimmable 1

User & Safety Instructions

User & Safety Instructions 1762082 LightMe LM85331 LED (monochrome) EEC F (A - G) G4 Pin base 2.4 W = 30 W Warm white (Ø x H) 14 mm x 40 mm not dimmable 1

More interesting products

(*All information is plus legal VAT)